837-056-521-204

Heilind Number:EDA837-056-521-204
Manufacturer:EDAC
Manufacturer Number:837-056-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-521-204

Detailed Description

Enhance your high-temperature PCB connectivity with this meticulously crafted Card Edge Connector. Boasting a vibrant green hue, this connector is not only visually striking but also designed for optimal performance. With a durable housing material of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, it ensures reliable conductivity in even the most demanding environments. Featuring two rows and a total of 56 positions, it offers ample connectivity options for your PCB setup. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is a dependable choice for industrial applications. Elevate your PCB connectivity with this high-quality Card Edge Connector.