837-056-521-208

Heilind Number:EDA837-056-521-208
Manufacturer:EDAC
Manufacturer Number:837-056-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-521-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking green. Engineered for durability, this connector features a 2-row design with 56 positions, ensuring reliable performance in demanding applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it can withstand high temperatures from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Whether for industrial machinery or telecommunications equipment, this straight-mount connector is the perfect choice for seamless board-to-board connections. Elevate your design with this essential component.