837-056-521-212

Heilind Number:EDA837-056-521-212
Manufacturer:EDAC
Manufacturer Number:837-056-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-521-212

Detailed Description

Increase the efficiency and reliability of your PCB connections with our High Temp Card Edge Connector. This essential component, featuring a vibrant green color, is designed for optimal performance in demanding environments. With a 3 A amperage rating, it ensures seamless power transmission. The housing material, UL 94V-0 Diallyl Phthalate, offers superior durability and safety. Boasting two rows and 56 positions, it allows for versatile connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector for a seamless, high-performance board-to-board connection solution. Explore our full range of connectors for all your PCB needs.