837-056-521-803

Heilind Number:EDA837-056-521-803
Manufacturer:EDAC
Manufacturer Number:837-056-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-521-803

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures robust durability while maintaining compliance with safety standards. Featuring two rows of Copper Alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for up to 56 positions. The Straight mount orientation facilitates easy installation, while its high amperage rating of 3A guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring reliable performance under extreme conditions. Upgrade your PCB connections with confidence and trust in our High Temp Card Edge Connector.