837-056-521-808

Heilind Number:EDA837-056-521-808
Manufacturer:EDAC
Manufacturer Number:837-056-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-521-808

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sturdy housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. Its dual-row configuration, featuring 56 positions with a pitch of .156 inches and row spacing of .2 inches, offers ample connectivity options. Suitable for straight mounting orientation, it guarantees seamless integration into your system. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your board-to-board connections. Upgrade your setup today with this essential component.