837-056-521-812

Heilind Number:EDA837-056-521-812
Manufacturer:EDAC
Manufacturer Number:837-056-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-521-812

Detailed Description

Enhance your high-temperature PCB connections with this advanced Card Edge Connector. Designed for durability and performance, it features a vibrant green color and a robust housing material of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it offers reliable connectivity for up to 56 positions, ensuring seamless data transfer. The .156-inch pitch and .2-inch row spacing allow for precise mounting on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial and demanding applications. Upgrade your connectivity solutions with this essential component.