837-056-523-202

Heilind Number:EDA837-056-523-202
Manufacturer:EDAC
Manufacturer Number:837-056-523-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-523-202

Detailed Description

Enhance your electronic connections with our high-temp card edge connector in striking green. Designed for seamless integration, this two-row connector boasts 56 positions for optimal functionality. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity on your PCB. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications. Choose it for efficient board-to-board connections and elevate your electronic setups.