837-056-523-212

Heilind Number:EDA837-056-523-212
Manufacturer:EDAC
Manufacturer Number:837-056-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-523-212

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in demanding environments. With a current rating of 3 A, it offers secure power transmission for your applications. Boasting two rows and a total of 56 positions, it provides ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transfer. With a pitch of .156 in and row spacing of .2 in, it allows for precise PCB mounting. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial settings. Trust in its quality and performance for seamless board-to-board PCB connections.