837-056-523-804

Heilind Number:EDA837-056-523-804
Manufacturer:EDAC
Manufacturer Number:837-056-523-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-523-804

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in a vibrant Green hue. Designed for high-performance applications, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With two rows and 56 positions, it offers ample connectivity options for your PCB layout. The Copper Alloy contacts provide efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether you require straight or angled mounting, this connector accommodates your needs with ease. Trust in its 3A amperage rating and robust construction for seamless board-to-board connections in demanding environments. Elevate your design with this essential component.