837-056-523-807

Heilind Number:EDA837-056-523-807
Manufacturer:EDAC
Manufacturer Number:837-056-523-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-523-807

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a 3A amperage rating, it ensures efficient power transmission. The double-row configuration offers ample space for 56 positions, while the Copper Alloy contact material guarantees secure and stable connections. At a pitch of .156 inches and row spacing of .2 inches, it accommodates precise board-to-board PCB connections. Suitable for a wide range of applications, this connector ensures optimal performance even in extreme operating temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and seamless integration, making it an essential component in your PCB assembly.