837-056-523-808

Heilind Number:EDA837-056-523-808
Manufacturer:EDAC
Manufacturer Number:837-056-523-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-523-808

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, a crucial component for seamless data transfer. Designed for industrial-grade applications, it boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in harsh environments. With two rows and 56 positions, it offers ample connection options for your circuit board. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding projects that require stable and efficient signal transmission. Upgrade your setup with this essential piece, guaranteeing long-lasting quality and performance.