837-056-524-212

Heilind Number:EDA837-056-524-212
Manufacturer:EDAC
Manufacturer Number:837-056-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-524-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This green connector boasts a sleek design, housing UL 94V-0 Diallyl Phthalate for superior durability. With two rows of copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration onto your PCB. With a total of 56 positions, it provides ample connectivity options for your applications. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C guarantees stable operation even in extreme conditions. Upgrade your connectivity solution with this essential component.