837-056-524-802

Heilind Number:EDA837-056-524-802
Manufacturer:EDAC
Manufacturer Number:837-056-524-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-524-802

Detailed Description

Upgrade your high-temp PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. Its copper alloy contact material ensures reliable conductivity, while its 2-row design with a total of 56 positions allows for versatile connectivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and efficient PCB integration. Rated for an operating temperature range of -40 to 105 °C, it guarantees consistent performance even in harsh conditions. Whether for industrial or commercial applications, trust in this connector to deliver seamless board-to-board connectivity with uncompromising quality.