837-056-524-803

Heilind Number:EDA837-056-524-803
Manufacturer:EDAC
Manufacturer Number:837-056-524-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-524-803

Detailed Description

Enhance connectivity in high-temperature environments with our durable Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance under extreme conditions. With two rows of copper alloy contacts and a .156-inch pitch, it offers secure and efficient board-to-board connections. The straight mount orientation and 56 positions make it versatile for various applications. Operating within a wide temperature range of -40 to 105°C, it guarantees consistent functionality in demanding settings. Upgrade your PCB connectivity with this essential component.