837-056-524-804

Heilind Number:EDA837-056-524-804
Manufacturer:EDAC
Manufacturer Number:837-056-524-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-524-804

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector in a vibrant green hue. Designed to withstand extreme conditions, this connector boasts a 3A amperage capacity and features a robust housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable and efficient board-to-board connectivity with 56 positions available. The straight mount orientation and .2-inch row spacing ensure easy and secure installation, while its impressive operating temperature range of -40 to 105°C guarantees performance even in the most demanding environments. Explore our range of cutting-edge PCB connectors and elevate your electronic assemblies with seamless connectivity.