837-056-524-808

Heilind Number:EDA837-056-524-808
Manufacturer:EDAC
Manufacturer Number:837-056-524-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-524-808

Detailed Description

Enhance your high-temperature connectivity solutions with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring efficient power delivery at up to 3A. With a green color for easy identification, it boasts a double-row configuration with 56 positions and a .156-inch pitch. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, while the .2-inch row spacing allows for efficient PCB connections. Upgrade your board-to-board connections with this robust and high-performance connector.