837-056-524-812

Heilind Number:EDA837-056-524-812
Manufacturer:EDAC
Manufacturer Number:837-056-524-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-524-812

Detailed Description

Enhance connectivity in high temperature environments with this durable Card Edge Connector. Its vibrant green housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding conditions. With two rows and 56 positions, it offers ample room for secure PCB connections. The copper alloy contacts and .156-inch pitch guarantee efficient data transmission, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Upgrade your system with this essential component for seamless and reliable board-to-board connections.