837-056-540-201

Heilind Number:EDA837-056-540-201
Manufacturer:EDAC
Manufacturer Number:837-056-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-540-201

Detailed Description

Enhance your PCB connections with our high-temp card edge connector in a sleek green finish. Designed for optimal performance, this connector features a 2-row layout with a total of 56 positions, making it suitable for a wide range of applications. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity even in high-temperature environments. With a pitch of .156 inches and a row spacing of .2 inches, it provides efficient and secure board-to-board connections. The straight mount orientation allows for easy installation, while its 3A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding electronic setups. Elevate your connectivity solutions with this essential component.