837-056-540-202

Heilind Number:EDA837-056-540-202
Manufacturer:EDAC
Manufacturer Number:837-056-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-540-202

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a double row configuration and 56 positions, it ensures efficient signal transmission. Crafted with precision, the contacts are made of durable Copper Alloy, guaranteeing reliable conductivity. The .156-inch pitch and .2-inch row spacing offer seamless integration onto your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it is perfect for demanding industrial environments. Trust in this connector for secure and efficient board-to-board connections.