837-056-540-207

Heilind Number:EDA837-056-540-207
Manufacturer:EDAC
Manufacturer Number:837-056-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-540-207

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector, designed for optimal functionality in high-temperature environments. Its durable green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability and safety. With two rows and a total of 56 positions, this connector offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in the electronics industry. Stay connected with confidence using this essential component.