837-056-540-212

Heilind Number:EDA837-056-540-212
Manufacturer:EDAC
Manufacturer Number:837-056-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-540-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures secure and efficient power transmission. Featuring two rows of 56 positions, it offers ample connectivity for various applications. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating in a wide temperature range of -40 to 105 °C, it is suitable for both industrial and commercial use. Its straight mount orientation makes installation straightforward. Trust in this connector for high-amperage applications, with a rating of 3 A. Upgrade your PCB connections with this reliable and durable solution.