837-056-540-802

Heilind Number:EDA837-056-540-802
Manufacturer:EDAC
Manufacturer Number:837-056-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-540-802

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connector in vivid green. Engineered for durability and performance, this connector boasts a 3 A amperage rating and features a robust UL 94V-0 Diallyl Phthalate housing. With two rows of 56 positions each, it offers ample connectivity for your PCB needs. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mount orientation, this connector is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in harsh environments. Elevate your PCB connections with this essential component.