837-056-540-803

Heilind Number:EDA837-056-540-803
Manufacturer:EDAC
Manufacturer Number:837-056-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-540-803

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for durability and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance in any setting. With two rows and 56 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. At a pitch of .156 inches and row spacing of .2 inches, it allows for efficient and precise PCB attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Its straight mount orientation facilitates easy installation, while its 3A amperage rating ensures stable power transmission. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connections in your projects.