837-056-540-812

Heilind Number:EDA837-056-540-812
Manufacturer:EDAC
Manufacturer Number:837-056-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-540-812

Detailed Description

Enhance connectivity in high-temperature environments with our durable High Temp Card Edge Connector. Featuring a vibrant green color, this connector is designed for optimal performance, with a robust amperage rating of 3A. Constructed with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable and efficient power transmission. With two rows and 56 positions, it offers ample connectivity options for your PCB setup. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Explore our wide range of connectors for seamless board-to-board connectivity solutions.