837-056-541-201

Heilind Number:EDA837-056-541-201
Manufacturer:EDAC
Manufacturer Number:837-056-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-541-201

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in harsh environments. With a green color for easy identification, it offers two rows of 56 positions, allowing for seamless board-to-board connections. The Copper Alloy contacts provide efficient conductivity, while the .156-inch pitch and .2-inch row spacing accommodate standard PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and demanding applications. Trust in our Card Edge Connector for secure and efficient PCB connectivity.