837-056-541-202

Heilind Number:EDA837-056-541-202
Manufacturer:EDAC
Manufacturer Number:837-056-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-541-202

Detailed Description

Enhance your high-temperature connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows of 56 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers seamless board-to-board connectivity. Rated for an operating temperature range of -40 to 105°C and capable of handling up to 3A of current, it's perfect for a wide range of applications. Whether you need straight mounting orientation or custom configurations, this connector delivers precision and quality you can trust. Elevate your PCB connectivity with this essential component.