837-056-541-203

Heilind Number:EDA837-056-541-203
Manufacturer:EDAC
Manufacturer Number:837-056-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-541-203

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance in even the most demanding environments. With two rows of robust Copper Alloy contacts, it offers a total of 56 positions for secure and efficient connectivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Engineered to withstand extreme conditions, it boasts an operating temperature range of -40 to 105°C, making it ideal for industrial and automotive applications. Elevate your electronic projects with this essential component, a must-have in any engineer's toolkit.