837-056-541-207

Heilind Number:EDA837-056-541-207
Manufacturer:EDAC
Manufacturer Number:837-056-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-541-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a robust amperage rating of 3A, it ensures reliable power delivery. The two rows of 56 positions each, crafted from high-quality Copper Alloy, guarantee efficient connectivity. A standard .156-inch pitch and .2-inch row spacing provide seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers versatility for various applications. Choose this Straight mount orientation connector for secure and stable board-to-board connections, perfect for demanding industrial environments. Elevate your connectivity solutions with this essential component.