837-056-541-208

Heilind Number:EDA837-056-541-208
Manufacturer:EDAC
Manufacturer Number:837-056-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-541-208

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a 2-row configuration with 56 positions, allowing for secure and efficient board-to-board connectivity. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in extreme environments. Each contact is made of resilient Copper Alloy, capable of handling up to 3A of current. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Trust in this connector for seamless and dependable electronic connections.