837-056-541-802

Heilind Number:EDA837-056-541-802
Manufacturer:EDAC
Manufacturer Number:837-056-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-541-802

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Boasting a vibrant green hue, this connector features 56 positions across 2 rows, ensuring seamless and efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and secure connections. The housing, crafted from UL 94V-0 Diallyl Phthalate, offers exceptional durability and safety. Each contact is made from high-quality copper alloy, providing reliable conductivity. Perfect for board-to-board applications, this connector is straight-mounted and operates flawlessly within a wide temperature range from -40 to 105°C. Upgrade your connectivity solutions with this essential component.