837-056-541-803

Heilind Number:EDA837-056-541-803
Manufacturer:EDAC
Manufacturer Number:837-056-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-541-803

Detailed Description

Enhance your PCB connections with our high-temp card edge connector in vibrant green. Designed for superior performance, this connector boasts a 3A amperage capacity and features a durable housing material of UL 94V-0 Diallyl Phthalate. With two rows and 56 positions, it ensures efficient and secure board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications.Upgrade your connectivity solutions with this essential component.