837-056-541-808

Heilind Number:EDA837-056-541-808
Manufacturer:EDAC
Manufacturer Number:837-056-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-541-808

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in vibrant green. Designed for optimal performance, it boasts a 3A amperage capacity and features UL 94V-0 Diallyl Phthalate housing for durability. With two rows and 56 positions, it offers ample connectivity options, while the copper alloy contacts ensure reliable signal transmission. The .156-inch pitch and .2-inch row spacing make for easy installation, whether straight or angled. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for demanding applications. Explore our selection of board-to-board PCB connectors for seamless integration into your projects.