837-056-541-812

Heilind Number:EDA837-056-541-812
Manufacturer:EDAC
Manufacturer Number:837-056-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-541-812

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green color. With two rows of 56 positions each, it offers ample connectivity options while ensuring reliable power transmission with a 3A amperage rating. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for precise integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where durability and performance are paramount. Upgrade your PCB setup with this essential component, ensuring seamless communication and power delivery for your devices.