837-056-542-202

Heilind Number:EDA837-056-542-202
Manufacturer:EDAC
Manufacturer Number:837-056-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-542-202

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a 3A amperage capacity and features a durable UL 94V-0 Diallyl Phthalate housing. With two rows of 56 positions each, it offers ample connectivity options for your PCB assemblies. The Copper Alloy contacts ensure efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation further enhances versatility, making it a valuable addition to your electronic components inventory. Trust in this connector's quality and performance for seamless board-to-board PCB connections.