837-056-542-203

Heilind Number:EDA837-056-542-203
Manufacturer:EDAC
Manufacturer Number:837-056-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-542-203

Detailed Description

Enhance the connectivity of your high-temperature applications with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in the most demanding environments. With two rows and 56 positions, it offers ample connectivity options for your PCB boards. The contact material, a robust Copper Alloy, guarantees secure and efficient transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and seamless integration. Its straight mount orientation further facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs in various industrial settings. Elevate the efficiency of your systems with this essential component.