837-056-542-207

Heilind Number:EDA837-056-542-207
Manufacturer:EDAC
Manufacturer Number:837-056-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-542-207

Detailed Description

Enhance your PCB connections with this high-temp card edge connector, designed for reliable performance in demanding environments. Its vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With two rows of 56 copper alloy contacts, capable of carrying up to 3A of current, this connector offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive use. Trust in this connector for efficient board-to-board connections, meeting the highest standards in reliability and performance.