837-056-542-804

Heilind Number:EDA837-056-542-804
Manufacturer:EDAC
Manufacturer Number:837-056-542-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-542-804

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Boasting two rows and 56 positions with a pitch of .156 inches and row spacing of .2 inches, it offers ample connectivity in a compact design. Suitable for straight mounting orientation, it facilitates seamless installation on your board. Operating effortlessly in temperatures ranging from -40 to 105°C, it's perfect for high-demand environments. Elevate your PCB assembly with this essential component.