837-056-542-807

Heilind Number:EDA837-056-542-807
Manufacturer:EDAC
Manufacturer Number:837-056-542-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-542-807

Detailed Description

The High Temp Card Edge Connector in vibrant green offers reliable connectivity for your electronic devices. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures durability and high conductivity. Featuring two rows with a total of 56 positions and a pitch of .156 inches, it facilitates secure board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding industrial applications. Its straight mount orientation and .2-inch row spacing make installation easy and efficient. Trust in this connector for optimal performance in your PCB assemblies.