837-056-542-808

Heilind Number:EDA837-056-542-808
Manufacturer:EDAC
Manufacturer Number:837-056-542-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-542-808

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in striking Green. Designed for optimal performance, this connector boasts a 3 A amperage with reliable Copper Alloy contacts. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures longevity even in high-temperature environments, with an operating range of -40 to 105 °C. With two rows and 56 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for seamless Board-to-Board connections in your projects.