837-056-542-812

Heilind Number:EDA837-056-542-812
Manufacturer:EDAC
Manufacturer Number:837-056-542-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-542-812

Detailed Description

Engineered for high-temperature applications, this Card Edge Connector ensures reliable performance in demanding environments. Featuring a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it offers robust connectivity for your PCB setup. With two rows and a total of 56 positions, this connector provides ample space for efficient board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial and commercial applications. Upgrade your connectivity solutions with this high-quality, green-colored Card Edge Connector.