837-056-544-207

Heilind Number:EDA837-056-544-207
Manufacturer:EDAC
Manufacturer Number:837-056-544-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-544-207

Detailed Description

Enhance your electronic connections with this high-temp card edge connector, designed for optimal performance in demanding environments. With a vibrant green color and a durable housing material of UL 94V-0 Diallyl Phthalate, it ensures both functionality and visual appeal. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power delivery at an amperage of 3A. The 56 positions allow for versatile connectivity, while the straight mount orientation and row spacing of .2 inches facilitate easy installation on your PCB. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Trust in its quality and efficiency for seamless board-to-board connections.