837-056-544-802

Heilind Number:EDA837-056-544-802
Manufacturer:EDAC
Manufacturer Number:837-056-544-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-544-802

Detailed Description

Enhance connectivity in high-temperature environments with our reliable High Temp Card Edge Connector. Designed for optimal performance, this green connector features a rugged housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, ensuring durability and efficient power transmission. With two rows and 56 positions, it offers ample connectivity options for your PCB needs. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various applications in the electronics industry. Upgrade your connectivity with this essential component.