837-056-544-807

Heilind Number:EDA837-056-544-807
Manufacturer:EDAC
Manufacturer Number:837-056-544-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-544-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance in demanding environments, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring durability and reliability. With two rows of contact points made of high-quality Copper Alloy, it facilitates seamless data transfer with a maximum amperage of 3 A. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission across 56 positions. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures functionality even in extreme conditions. Elevate your PCB assembly with this essential component.