837-056-544-808

Heilind Number:EDA837-056-544-808
Manufacturer:EDAC
Manufacturer Number:837-056-544-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-544-808

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for superior performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability under extreme conditions. With a contact material of Copper Alloy and a maximum amperage of 3 A, it guarantees efficient power transmission. Boasting a double-row configuration with 56 positions and a pitch of .156 inches, it offers ample connectivity options for your PCB setup. The straight mount orientation and a row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. Trust in this connector for seamless board-to-board connections in your projects.