837-056-555-201

Heilind Number:EDA837-056-555-201
Manufacturer:EDAC
Manufacturer Number:837-056-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-555-201

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this green connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows and a total of 56 positions, it offers ample connectivity options for your PCB setup. The contact material, made of Copper Alloy, ensures reliable signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in extreme conditions. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector is perfect for precision board-to-board connections. Its straight mount orientation further simplifies installation, making it a convenient choice for your electronic projects. Trust in our high-quality connector to deliver unmatched performance and longevity.