837-056-555-202

Heilind Number:EDA837-056-555-202
Manufacturer:EDAC
Manufacturer Number:837-056-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-555-202

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector features a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring a secure and stable connection. With two rows and a total of 56 positions, it offers ample room for efficient data transfer on PCBs. The .156-inch pitch and .2-inch row spacing provide easy installation, while the straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for demanding industrial applications. Trust in this connector for optimal performance in board-to-board connections.