837-056-555-204

Heilind Number:EDA837-056-555-204
Manufacturer:EDAC
Manufacturer Number:837-056-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-555-204

Detailed Description

Enhance your high temperature PCB connections with our advanced Card Edge Connector, designed for superior performance in demanding environments. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both visual appeal and top-grade durability. With two rows and a total of 56 positions, it offers ample connectivity options for your circuitry. The contact material, made from Copper Alloy, guarantees reliable and efficient signal transmission. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is a reliable solution for industrial and commercial applications. Its straight mount orientation and .156-inch pitch facilitate smooth installation onto your PCB. Trust in this connector's high amperage rating of 3A to power your devices with confidence. Explore our range of PCB connectors to discover more cutting-edge solutions for your connectivity needs.