837-056-555-803

Heilind Number:EDA837-056-555-803
Manufacturer:EDAC
Manufacturer Number:837-056-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-555-803

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for superior performance in demanding environments. Featuring a vibrant green color, this connector not only stands out visually but also boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material. With two rows of copper alloy contacts, it ensures efficient power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 56 positions offer ample room for integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliability under extreme conditions. Whether you're working on industrial machinery or electronic devices, trust in this connector for secure and durable card edge connections.