837-056-555-808

Heilind Number:EDA837-056-555-808
Manufacturer:EDAC
Manufacturer Number:837-056-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-555-808

Detailed Description

Enhance your PCB connectivity with our high temperature Card Edge Connector, designed for optimal performance in demanding environments. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation even in extreme conditions. With a double row configuration and 56 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive use. Trust in its straight mount orientation for easy installation on your PCBs, making it a valuable component in your electronic assemblies.