837-056-555-812

Heilind Number:EDA837-056-555-812
Manufacturer:EDAC
Manufacturer Number:837-056-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-555-812

Detailed Description

Enhance your high temperature card edge connections with our innovative connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable functionality even in extreme conditions. With two rows of precision-engineered copper alloy contacts, it offers a seamless and efficient connection process. The .156-inch pitch and .2-inch row spacing provide a perfect fit for your PCB layout, while the 56 available positions allow for versatile connectivity options. Its straight mount orientation makes installation a breeze, and its impressive 3A amperage rating guarantees robust power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any industrial or commercial application. Trust in our high-quality board-to-board PCB connector to streamline your connectivity needs with uncompromising durability and performance.